RNF-3000-18/6-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $14.33204
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-18/6-0-STK

DigiKey Part Number
1111-RNF-3000-18/6-0-STK-ND
Manufacturer
Manufacturer Product Number
RNF-3000-18/6-0-STK
Description
OTHER TOOLS RNF-3000-18/6-0-STK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
EDA/CAD Models
RNF-3000-18/6-0-STK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.236" (5.99mm)
Mfr
Recovered Wall Thickness
0.033" (0.84mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.709" (18.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-3000-18/6-0-STKTE Connectivity Raychem Cable Protection0RNF-3000-18/6-0-STK-ND$14.33204Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$27.92033$837.61
Manufacturers Standard Package