Parametric Equivalent

RNF-3000-12/4-9-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-12/4-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-9-SP |
Description | RNF-3000-12/4-9-SP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 White 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.472" (11.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-12/4-9-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-12/4-9-SP-150-ND | $19.80154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $28.99393 | $4,349.09 |


