Parametric Equivalent

RNF-3000-1.5/0.5-8-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-1.5/0.5-8-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-8-SP |
Description | RNF-3000-1.5/0.5-8-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Gray 1968.5' (600.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.018" (0.45mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 1968.5' (600.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-1.5/0.5-8-SP | TE Connectivity Raychem Cable Protection | 0 | A119818-300-ND | $18.56068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $20.38438 | $12,230.63 |


