
RNF-150-1-0-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-150-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-1-0-SP |
Description | RNF-150-1-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 250.0' (76.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $172.69760 | $12,952.32 |

