Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/4-BK-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/4-BK-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-BK-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/4-0-STK | TE Connectivity | 0 | 1111-RNF-100-1/4-0-STK-ND | $16.18533 | Parametric Equivalent |
| 1-603326-1 | TE Connectivity Raychem Cable Protection | 1,168 | 1-603326-1-ND | $28.78000 | Parametric Equivalent |
| 70-21-0004-0004 | Parker Chomerics | 39 | 1944-1078-ND | $3,397.53000 | Parametric Equivalent |
| 70-41-0004-0004 | Parker Chomerics | 29 | 1944-1071-ND | $1,923.42000 | Parametric Equivalent |
| F2211/4 BK103 | Alpha Wire | 7,062 | F2211/4BK103-ND | $56.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $25.06900 | $1,253.45 |










