Parametric Equivalent
Parametric Equivalent

RNF-100-1-1/4-BK-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1-1/4-BK-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/4-BK-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65271 | HellermannTyton | 0 | 309-65271-ND | $40.77865 | Parametric Equivalent |
| Q2-F-1 1/4-01-QB48IN-5 | Qualtek | 759 | Q1140-ND | $49.25000 | Parametric Equivalent |
| RNF-100-1-1/4-BK-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-100-1-1/4-BK-STK-ND | $91.70788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $105.07100 | $1,050.71 |




