Parametric Equivalent

RMW-115/34-1200/ADH-0 | |
|---|---|
DigiKey Part Number | 1111-RMW-115/34-1200/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RMW-115/34-1200/ADH-0 |
Description | RMW-115/34-1200/ADH-0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 4.527" (114.99mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.338" (33.99mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 4.527" (114.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMW-115/34-1200/ADH-0 | TE Connectivity Raychem Cable Protection | 0 | A115924-ND | $432.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $455.43000 | $910.86 |


