
RD2458-5-RA-RPTNC | |
---|---|
DigiKey Part Number | RD2458-5-RA-RPTNC-ND |
Manufacturer | |
Manufacturer Product Number | RD2458-5-RA-RPTNC |
Description | RF ANT 2.4GHZ/5.3GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Whip, Tilt RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.3GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi, 5dBi, 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.102" (155.00mm) | |
Applications | Wi-Fi, WiMax™ | |
Base Product Number |