RBK-ILS-125-NR4-0-50MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $14.68689
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $13.11843
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $3.03462
Datasheet
New Product
Image for RBK-ILS-125-NR4-0-50MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-ILS-125-NR4-0-50MM

DigiKey Part Number
1111-RBK-ILS-125-NR4-0-50MM-ND
Manufacturer
Manufacturer Product Number
RBK-ILS-125-NR4-0-50MM
Description
RBK-ILS-125-NR4-0-50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.171" (4.35mm)
Mfr
Recovered Wall Thickness
0.087" (2.21mm)
Series
Material
Packaging
Box
Features
Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
0.164' (50.00mm, 1.97")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.720" (18.29mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSZH-125-NR4-50MMTE Connectivity01111-QSZH-125-NR4-50MM-ND$14.68689Parametric Equivalent
QSZH-125-NR4-50MMTE Connectivity Raychem Cable Protection0A119605-ND$13.11843Parametric Equivalent
RBK-ILS-125-NR4-0-50MMTE Connectivity Raychem Cable Protection0484-RBK-ILS-125-NR4-0-50MM-ND$3.03462Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
150$4.59580$689.37