Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RBK-ILS-125-NR1-0-30MM | |
|---|---|
DigiKey Part Number | 1111-RBK-ILS-125-NR1-0-30MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ILS-125-NR1-0-30MM |
Description | HEAT SHRINK TUBING RBK-ILS-125-N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.050" (1.27mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Box | Features Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.098' (30.00mm, 1.18") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.226" (5.75mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSZH-125-NR1-30MM | TE Connectivity | 0 | 1111-QSZH-125-NR1-30MM-ND | $1.41804 | Parametric Equivalent |
| ET04666001 | TE Connectivity Raychem Cable Protection | 20,000 | 484-ET04666001-ND | $0.83962 | Parametric Equivalent |
| QSZH-125-NR1-30MM | TE Connectivity Raychem Cable Protection | 0 | A119602-ND | $1.43222 | Parametric Equivalent |
| RBK-ILS-125-NR1-0-30MM | TE Connectivity Raychem Cable Protection | 0 | 484-RBK-ILS-125-NR1-0-30MM-ND | $0.45097 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.83561 | $668.49 |



