Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QSZH-125-NR4-STK | |
|---|---|
DigiKey Part Number | 1111-QSZH-125-NR4-STK-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR4-STK |
Description | QSZH-125-NR4-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.171" (4.35mm) |
Mfr | Recovered Wall Thickness 0.087" (2.21mm) |
Series | Material |
Packaging Bag | Features Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.720" (18.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBK-ILS-125-NR4-0-STK | TE Connectivity | 0 | 1111-RBK-ILS-125-NR4-0-STK-ND | $253.34922 | Parametric Equivalent |
| QSZH-125-NR4-STK | TE Connectivity Raychem Cable Protection | 0 | A119833-ND | $58.28403 | Parametric Equivalent |
| RBK-ILS-125-NR4-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RBK-ILS-125-NR4-0-STK-ND | $189.96506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $77.73933 | $13,993.08 |



