Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QSZH-125-NR1-27MM | |
|---|---|
DigiKey Part Number | 1111-QSZH-125-NR1-27MM-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR1-27MM |
Description | QSZH-125-NR1-27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.088' (27.00mm, 1.06") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.049" (1.24mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.088' (27.00mm, 1.06") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.226" (5.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBK-ILS-125-NR1-0-27MM | TE Connectivity | 0 | 1111-RBK-ILS-125-NR1-0-27MM-ND | $0.44314 | Parametric Equivalent |
| QSZH-125-NR1-27MM | TE Connectivity Raychem Cable Protection | 0 | A120780-ND | $1.10620 | Parametric Equivalent |
| RBK-ILS-125-NR1-0-27MM | TE Connectivity Raychem Cable Protection | 0 | 484-RBK-ILS-125-NR1-0-27MM-ND | $0.38047 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $1.10152 | $110,152.00 |



