
POE-55IG-AFI | |
---|---|
DigiKey Part Number | POE-55IG-AFI-ND |
Manufacturer | |
Manufacturer Product Number | POE-55IG-AFI |
Description | POE INJECTOR 30W 55V DESKTOP |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 550 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -25°C ~ 65°C | |
Efficiency | 78% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, CSA, EN, TUV, UL | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |