12V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-12I

DigiKey Part Number
994-1255-ND
Manufacturer
Manufacturer Product Number
POE-12I
Description
POE INJECTOR 12W 12V DESKTOP
Customer Reference
Detailed Description
12V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
12V
Current - Output
1 A
Power (Watts) - Per Port
12W
Compliance
IEEE802.3af
Data Rate
-
Features
OCP, SCP
Operating Temperature
-10°C ~ 60°C
Efficiency
70%
Mounting Type
Desktop
Size / Dimension
3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm)
Approval Agency
CE, EN
Note
AC Power Cord Included
Input Connector
IEC 320-C6
Output Connector
RJ45 (Data, Power)
Weight
0.324 lb (146.96 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.