cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNL86506SC-183SMAM

DigiKey Part Number
PNL86506SC-183SMAM-ND
Manufacturer
Manufacturer Product Number
PNL86506SC-183SMAM
Description
RF ANT 867MHZ PANEL SMA MALE
Customer Reference
Detailed Description
RF ANTENNA Panel SMA Male Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
867MHz
Frequency Range
865MHz ~ 868MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Chassis Mount
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.