
PAV69278I-30NF | |
---|---|
DigiKey Part Number | PAV69278I-30NF-ND |
Manufacturer | |
Manufacturer Product Number | PAV69278I-30NF |
Description | RF ANT 829MHZ/2.2GHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 2.413" (61.30mm) | |
Applications | GSM, LTE, UMTS | |
Base Product Number |