ORWH-SH-124D1F,000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 13,215
Unit Price: $15.29000
Datasheet
New Product
Image for ORWH-SH-124D1F,000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORWH-SH-124D1F,000

DigiKey Part Number
1111-ORWH-SH-124D1F,000-ND
Manufacturer
Manufacturer Product Number
ORWH-SH-124D1F,000
Description
LOW SIGNAL RELAYS-PCB ORWH-SH-12
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ORWH-SH-124D1F,000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-30°C ~ 70°C
Contact Rating (Current)
10 A
Contact Material
Silver Zinc Oxide (AgZnO)
Switching Voltage
277VAC, 28VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
2770VA, 280W
Relay Type
Coil Current
15 mA
Coil Resistance
1.6 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORWH-SH-124D1F,000TE Connectivity Potter & Brumfield Relays13,215PB2031-ND$15.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
45$19.11222$860.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.