Parametric Equivalent

NT-MIL-3/8-0-BULK-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-3/8-0-BULK-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-3/8-0-BULK-SP |
Description | NT-MIL-3/8-0-BULK-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 500.0' (152.4m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.214" (5.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-3/8-0-BULK-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-3/8-0-BULK-SP-ND | $16.99286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.12056 | $7,280.14 |

