Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB08004001 | |
|---|---|
DigiKey Part Number | 1111-NB08004001-ND |
Manufacturer | |
Manufacturer Product Number | NB08004001 |
Description | HEAT SHRINK TUBE DUAL WALL RADIA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.158" (4.01mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.158" (4.01mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTAT-4/1-0-STK | TE Connectivity | 0 | 1111-HTAT-4/1-0-STK-ND | $123.51200 | Parametric Equivalent |
| HTAT-4/1-0-STK | TE Connectivity Raychem Cable Protection | 0 | HTAT-4/1-0-STK-ND | $148.40000 | Parametric Equivalent |
| NB08004001 | TE Connectivity Raychem Cable Protection | 0 | NB08004001-ND | $34.40093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $54.44280 | $8,166.42 |


