Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT5000-3/16-X-STK | |
|---|---|
DigiKey Part Number | 1111-MT5000-3/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/16-X-STK |
Description | MT5000-3/16-X-STK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.093" (2.36mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Solvent Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-3/16-X-STK | TE Connectivity | 0 | 1111-RNF-100-3/16-X-STK-ND | $9.11592 | Parametric Equivalent |
| 0192670139 | Molex | 0 | 0192670139-ND | $4.89550 | Parametric Equivalent |
| A2 3/16 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 394 | 2786-A23/16CLEAR4FT-ND | $18.91000 | Parametric Equivalent |
| F2213/16 CL103 | Alpha Wire | 946 | F2213/16CL103-ND | $37.82000 | Parametric Equivalent |
| F221B3/16 CL100 | Alpha Wire | 710 | A316C-4-ND | $27.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $26.84155 | $134,207.75 |







