Parametric Equivalent

MT1000-1/16-X-SP | |
|---|---|
DigiKey Part Number | 1111-MT1000-1/16-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-1/16-X-SP |
Description | MT1000-1/16-X-SP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 2500.0' (762.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.063" (1.60mm) |
Mfr | Inner Diameter - Recovered 0.031" (0.79mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 2500.0' (762.0m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-1/16-X-SP | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/16-X-SP-ND | $18.21523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,096 | $27.47460 | $167,485.16 |

