LPS88213NT-61SMAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS88213NT-61SMAM

DigiKey Part Number
994-1111-ND
Manufacturer
Manufacturer Product Number
LPS88213NT-61SMAM
Description
RF ANT 900MHZ/1.8GHZ MODULE CAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM Module SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 894MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Module
Number of Bands
4
VSWR
3
Return Loss
-
Gain
2.5dBi, 5dBi, 3.9dBi, 3.9dBi
Power - Max
10 W
Features
Cable - 610mm
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.024" (26.00mm)
Applications
CDMA, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$400.98000$400.98
10$328.95900$3,289.59
25$310.96200$7,774.05
100$291.18720$29,118.72
250$281.76260$70,440.65
Manufacturers Standard Package