LAC4N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAC4N

DigiKey Part Number
994-1026-ND
Manufacturer
Manufacturer Product Number
LAC4N
Description
GDT 2 POLE FREE HANGING
Customer Reference
Detailed Description
Gas Discharge Tube 2 Pole Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
Impulse Discharge Current (8/20µs)
-
Tolerance
-
Number of Poles
2
Fail Short
-
Mounting Type
Free Hanging (In-Line)
Package / Case
Cartridge, Inline, Double Ended
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.