New Product
L001044-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L001044-01
L001044-01
L001044-01

L001044-01

DigiKey Part Number
994-L001044-01-ND
Manufacturer
Manufacturer Product Number
L001044-01
Description
8P VEH,ANT,4X5G,2XWIFI,1XGNSS,1X
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Bluetooth, GNSS, Wi-Fi Module BNC Male, RP-SMA Male (2), SMA Male (5) Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.45GHz, 2.485GHz, 3.855GHz, 5.45GHz, 5.562GHz, 6.562GHz
Frequency Range
617MHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
10
VSWR
1.3, 1.4, 1.5, 1.7, 1.9, 2.3, 5.1
Return Loss
-
Gain
5.8dBi, -0.6dBi, 0.9dBi, -0.5dBi, 7.3dBi, 9.7dBi, 5.3dBi, 8.7dBi, 8.3dBi, 8.2dBi
Power - Max
10 W
Features
Cable - 5m, LNA
Termination
BNC Male, RP-SMA Male (2), SMA Male (5)
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
3.307" (84.00mm)
Applications
4G, 5G, Bluetooth, GNSS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,997.36000$3,997.36
10$3,484.10800$34,841.08
Manufacturers Standard Package