L000574-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000574-02

DigiKey Part Number
994-L000574-02-ND
Manufacturer
Manufacturer Product Number
L000574-02
Description
FPL PRO ANTENNA, 3-PORT, WI-FI G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, UHF, Wi-Fi, WLAN Module BNC Male, SMA Male (2) Magnetic
Datasheet
 Datasheet
EDA/CAD Models
L000574-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
410MHz, 2.45GHz, 6.012GHz
Frequency Range
350MHz ~ 470MHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
3
VSWR
3
Return Loss
-
Gain
4.2dBi, 6.2dBi, 8.8dBi
Power - Max
30 W
Features
Cable - 5m
Termination
BNC Male, SMA Male (2)
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
1.790" (45.47mm)
Applications
GNSS, UHF, Wi-Fi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,025.54000$1,025.54
12$920.91417$11,050.97