K81BC57 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $4,328.27857
Datasheet
New Product
Image for K81BC57 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K81BC57

DigiKey Part Number
1111-K81BC57-ND
Manufacturer
Manufacturer Product Number
K81BC57
Description
GENERAL PURPOSE RELAYS K81BC57=R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 115VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Stud
Series
Seal Rating
Sealed - Vacuum
Packaging
Bulk
Must Operate Voltage
80 VDC
Part Status
Active
Must Release Voltage
5 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
30 A
Relay Type
Switching Voltage
10000VDC - Max
Coil Resistance
4.7 kOhms
Coil Current
24.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K81BC57TE Connectivity Aerospace, Defense and Marine0K81BC57-ND$4,328.27857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$5,846.90500$23,387.62