
K81BB47 | |
|---|---|
DigiKey Part Number | 1111-K81BB47-ND |
Manufacturer | |
Manufacturer Product Number | K81BB47 |
Description | GENERAL PURPOSE RELAYS K81BB47=R |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud, Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 10000VDC - Max | Coil Resistance 290 Ohms |
Coil Current 91.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81BB47 | TE Connectivity Aerospace, Defense and Marine | 0 | K81BB47-ND | $3,984.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $4,208.68000 | $58,921.52 |

