
K81B275 | |
|---|---|
DigiKey Part Number | 1111-K81B275-ND |
Manufacturer | |
Manufacturer Product Number | K81B275 |
Description | K81B275=RELAY VACUUM SPST-NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81B275 | TE Connectivity Aerospace, Defense and Marine | 0 | K81B275-ND | $4,756.35667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $6,451.19333 | $19,353.58 |

