Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HTAT-32/8-0-STK | |
|---|---|
DigiKey Part Number | 1111-HTAT-32/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-32/8-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.098" (2.49mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.260" (32.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWFR-32/8-0-STK | TE Connectivity | 0 | 1111-DWFR-32/8-0-STK-ND | $573.82000 | Parametric Equivalent |
| 0744754002 | WEC | 78 | 2266-0744754002-484-ND | $146.18500 | Parametric Equivalent |
| ATUM-32/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | ATM328K-ND | $318.25000 | Parametric Equivalent |
| ATUM-32/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-32/8-0-STK-ND | $291.56525 | Parametric Equivalent |
| DWFR-32/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-DWFR-32/8-0-STK-ND | $445.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $532.55000 | $1,065.10 |





