HTAT-12/3-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $93.81720
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $61.02655
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $125.54000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $104.96390
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2,527
Unit Price: $115.43000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $139.03000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $40.43252
Datasheet
New Product
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTAT-12/3-0-STK

DigiKey Part Number
1111-HTAT-12/3-0-STK-ND
Manufacturer
Manufacturer Product Number
HTAT-12/3-0-STK
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.118" (2.99mm)
Mfr
Recovered Wall Thickness
0.055" (1.40mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.472" (11.99mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWFR-12/3-0-STKTE Connectivity01111-DWFR-12/3-0-STK-ND$93.81720Parametric Equivalent
NB07394001TE Connectivity01111-NB07394001-ND$61.02655Parametric Equivalent
ATUM-12/3-0-STKTE Connectivity Raychem Cable Protection0ATM123K-ND$125.54000Parametric Equivalent
ATUM-12/3-0-STKTE Connectivity Raychem Cable Protection0484-ATUM-12/3-0-STK-ND$104.96390Parametric Equivalent
DWFR-12/3-0-STKTE Connectivity Raychem Cable Protection2,527DWFR-12/3-0-STK-ND$115.43000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$269.00667$807.02