Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSA5012RJJIT | |
|---|---|
DigiKey Part Number | 1111-HSA5012RJJIT-ND |
Manufacturer | |
Manufacturer Product Number | HSA5012RJJIT |
Description | HSA50 12R 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 12 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA5012RJ | TE Connectivity | 0 | 1111-HSA5012RJ-ND | $50.83350 | Parametric Equivalent |
| HSA5012RJ | TE Connectivity Passive Product | 169 | A102348-ND | $76.05000 | Parametric Equivalent |
| HSA5012RJJIT | TE Connectivity Passive Product | 4 | A137149-ND | $78.52000 | Parametric Equivalent |
| KAL50JB12R0 | Stackpole Electronics Inc | 0 | 738-KAL50JB12R0-ND | $20.72148 | Parametric Equivalent |
| NKAL50JB12R0 | Stackpole Electronics Inc | 0 | 738-NKAL50JB12R0-ND | $32.98500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.46160 | $4,246.16 |





