


GPSU15M | |
---|---|
DigiKey Part Number | 994-1160-ND |
Manufacturer | |
Manufacturer Product Number | GPSU15M |
Description | RF ANT 1.575GHZ DOME NMO 1.5" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 26dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 1.500" (38.10mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,045.34000 | $1,045.34 |
10 | $881.13100 | $8,811.31 |
25 | $840.13960 | $21,003.49 |
100 | $795.10400 | $79,510.40 |