
G-MRCO-037 | |
---|---|
DigiKey Part Number | 5831-G-MRCO-037TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G-MRCO-037 |
Description | CO KMT37 SO8 ANGLE ANALOG |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 3 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 0V ~ 8.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.91960 | $34,799.00 |