Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FL2500-NO.1-I8-0-65MM | |
|---|---|
DigiKey Part Number | 1111-FL2500-NO.1-I8-0-65MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.1-I8-0-65MM |
Description | FL2500-NO.1-I8-0-65MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.213' (65.00mm, 2.56") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.300" (7.62mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT-NO.1-E6-0-65MM | TE Connectivity | 0 | 1111-SCT-NO.1-E6-0-65MM-ND | $3.72237 | Parametric Equivalent |
| FL2500-NO.1-I8-0-65MM | TE Connectivity Raychem Cable Protection | 0 | FL2500-NO.1-I8-0-65MM-ND | $2.10862 | Parametric Equivalent |
| SCT-NO.1-E6-0-65MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.1-E6-0-65MM-ND | $2.17847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.60842 | $9,021.05 |



