Parametric Equivalent

FCA-410-1622M | |
|---|---|
DigiKey Part Number | 1111-FCA-410-1622M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1622M |
Description | FCA-410-1622M=M83536/16-022M |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FCA-410-1622M Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Grade Military |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-1622M | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1000-ND | $2,936.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,831.30000 | $3,831.30 |


