FCA-210-0926M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $3,182.87000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $3,158.70000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $2,423.86000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $2,240.11000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $2,381.60000
Datasheet
New Product
Image for FCA-210-0926M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-210-0926M

DigiKey Part Number
1111-FCA-210-0926M-ND
Manufacturer
Manufacturer Product Number
FCA-210-0926M
Description
INDUSTRIAL RELAYS FCA-210-0926M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Hook
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-70°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Coil Current
87.5 mA
Qualification
MIL-R-83536/9
Coil Type
Non Latching
Coil Resistance
320 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-210-0923MTE Connectivity01111-FCA-210-0923M-ND$3,182.87000Parametric Equivalent
FCA-210-1026MTE Connectivity01111-FCA-210-1026M-ND$3,158.70000Parametric Equivalent
FCA-210-0923MTE Connectivity Aerospace, Defense and Marine0A132185-ND$2,423.86000Parametric Equivalent
FCA-210-0926MTE Connectivity Aerospace, Defense and Marine01122-1114-ND$2,240.11000Parametric Equivalent
FCA-210-1026MTE Connectivity Aerospace, Defense and Marine0A104694-ND$2,381.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,941.57000$2,941.57
Manufacturers Standard Package