cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXR400BN

DigiKey Part Number
EXR400BN-ND
Manufacturer
Manufacturer Product Number
EXR400BN
Description
RF ANT 410MHZ WHIP TILT BNC MALE
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt BNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
410MHz
Frequency Range
400MHz ~ 420MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Power - Max
50 W
Features
-
Termination
BNC Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.950" (176.53mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.