
EXR380TN | |
---|---|
DigiKey Part Number | EXR380TN-ND |
Manufacturer | |
Manufacturer Product Number | EXR380TN |
Description | RF ANT 380MHZ WHIP STR TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Male Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 380MHz | |
Frequency Range | 375MHz ~ 385MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |