Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EV200AAANA | |
|---|---|
DigiKey Part Number | 1111-EV200AAANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200AAANA |
Description | POWER/SIGNAL RELAY 1 FORM X SPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 9 ~ 36VDC | Operate Time 15 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A | Coil Current 130 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV200HAANA | TE Connectivity | 0 | 1111-EV200HAANA-ND | $2,339.16500 | Parametric Equivalent |
| AEV250-M | Altran Magnetics, LLC | 0 | 4148-AEV250-M-ND | $909.63000 | Similar |
| EV200AAANA | TE Connectivity Aerospace, Defense and Marine | 151 | A101160-ND | $1,314.70000 | Parametric Equivalent |
| EV200HAANA | WEC | 552 | 2266-EV200HAANA-ND | $1,544.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,773.05000 | $1,773.05 |




