Parametric Equivalent

ES2000-NO.3-B8-0-75MM | |
|---|---|
DigiKey Part Number | 1111-ES2000-NO.3-B8-0-75MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.3-B8-0-75MM |
Description | HEAT SHRINK TUBING AND SLEEVES E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.427" (10.85mm) 4 to 1 Black 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.095" (2.41mm) |
Mfr | Recovered Wall Thickness 0.075" (1.91mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.246' (75.00mm, 2.95") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.427" (10.85mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.3-B8-0-75MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.3-B8-0-75MM-ND | $3.91962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.17815 | $835.63 |


