Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ER6757-000 | |
|---|---|
DigiKey Part Number | 1111-ER6757-000-ND |
Manufacturer | |
Manufacturer Product Number | ER6757-000 |
Description | ER6757-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 100.0' (30.5m) |
Category | Inner Diameter - Recovered 0.570" (14.48mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 12 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR-1-0-SP | TE Connectivity | 0 | 1111-SFR-1-0-SP-ND | $764.73100 | Parametric Equivalent |
| ER6757-000 | TE Connectivity Aerospace, Defense and Marine | 193 | 844-ER6757-000-DS-ND | $979.10000 | Parametric Equivalent |
| ER6757-000 | TE Connectivity Aerospace, Defense and Marine | 100 | 844-ER6757-000-ND | $527.58680 | Parametric Equivalent |
| NTFR-1-0-SP | TE Connectivity Raychem Cable Protection | 0 | NTFR-1-0-SP-ND | $49.47575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $764.73100 | $76,473.10 |




