Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS04SGNNTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS04SGNNTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS04SGNNTR04Q |
Description | END STACK DIP 4P G RAISED T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.150" (3.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS04SGNNTU04Q | TE Connectivity | 0 | 1111-EDS04SGNNTU04Q-ND | $18.02957 | Parametric Equivalent |
| TDS04SGRSTR04 | TE Connectivity | 0 | 1111-TDS04SGRSTR04TR-ND | $21.39728 | Parametric Equivalent |
| EDS04SGNNTR04Q | TE Connectivity ALCOSWITCH Switches | 1,482 | 450-2580-1-ND | $19.40000 | Parametric Equivalent |
| EDS04SGNNTU04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2615-ND | $17.18000 | Parametric Equivalent |
| IKD0403101 | APEM Inc. | 0 | 679-IKD0403101-ND | $16.48313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $14.85717 | $13,371.45 |



