DWP-125-1/8-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $53.44000
Datasheet

Parametric Equivalent


3M
In Stock: 3,350
Unit Price: $1.08040
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $3.31000
Datasheet

Parametric Equivalent


3M
In Stock: 2,130
Unit Price: $144.53000
Datasheet

Parametric Equivalent


3M
In Stock: 6,900
Unit Price: $1.45520
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $6.06260
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.59140
Datasheet

Parametric Equivalent


3M
In Stock: 700
Unit Price: $1.86800
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $8.69340
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $4.70760
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 1,463
Unit Price: $76.13000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $138.25280
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/8-0-STK

DigiKey Part Number
1111-DWP-125-1/8-0-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/8-0-STK
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.039" (0.99mm)
Mfr
Recovered Wall Thickness
0.042" (1.07mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWP-125-1/8-0-STKTE Connectivity Raychem Cable Protection0DWP018K-ND$53.44000Parametric Equivalent
EPS-300 1/8" BL48"BX3M3,350EPS3018K-R5-ND$1.08040Parametric Equivalent
EPS-300 1/8" BL48"BX3M0EPS3018K-2R0-ND$3.31000Parametric Equivalent
EPS-300 1/8" BL48"BX3M2,130EPS3018K-ND$144.53000Parametric Equivalent
EPS-300 1/8" BL48"BX3M6,900EPS3018K-R75-ND$1.45520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$47.59280$1,189.82
Manufacturers Standard Package