New Product
Image for DT13-48PABCD-R015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT13-48PABCD-R015

DigiKey Part Number
1111-DT13-48PABCD-R015-ND
Manufacturer
Manufacturer Product Number
DT13-48PABCD-R015
Description
COMBINATION LINE CONNECTOR 48 CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 48 (12 x 4) position 0.175" (4.44mm)
Datasheet
 Datasheet
EDA/CAD Models
DT13-48PABCD-R015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.180" (4.57mm)
Overall Contact Length
-
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Plastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$969.76500$1,939.53