
DR-25-3/16-0-SP | |
|---|---|
DigiKey Part Number | 1111-DR-25-3/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3/16-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.033" (0.84mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 300.0' (91.4m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $47.99733 | $719.96 |





