
DR-25-1-0-SP | |
|---|---|
DigiKey Part Number | 1111-DR-25-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Qualification AMS-DTL-23053/16 |
Length 200.0' (61.0m) | Shrink Temperature 150°C |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-1-0-SP | TE Connectivity Aerospace, Defense and Marine | 109 | A124386-DS-ND | $127.10000 | Parametric Equivalent |
| DR-25-1-0-SP | TE Connectivity Aerospace, Defense and Marine | 1,500 | A124386-ND | $71.94960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $115.59567 | $13,871.48 |



