CPF-A-0402B49R9E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $0.84182
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,407
Unit Price: $1.64000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4,345
Unit Price: $1.89000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1,002
Unit Price: $2.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15000
Datasheet
New Product
Image for CPF-A-0402B49R9E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B49R9E1

DigiKey Part Number
1111-CPF-A-0402B49R9E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF-A-0402B49R9E1
Description
CPF A 0402 49R9 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B49R9E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0402B49R9ETE Connectivity01111-CPF-A-0402B49R9ETR-ND$0.84182Parametric Equivalent
AT0402BRD0749R9LYAGEO1,40713-AT0402BRD0749R9LCT-ND$1.64000Parametric Equivalent
CPF-A-0402B49R9ETE Connectivity Passive Product4,3451712-CPF-A-0402B49R9ECT-ND$1.89000Parametric Equivalent
CPF-A-0402B49R9E1TE Connectivity Passive Product1,0021712-CPF-A-0402B49R9E1CT-ND$2.14000Parametric Equivalent
RP0402BRD0749R9LYAGEO013-RP0402BRD0749R9LCT-ND$1.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.24358$1,243.58
Manufacturers Standard Package