


CFD69383P-B30NF | |
|---|---|
DigiKey Part Number | 994-1288-ND |
Manufacturer | |
Manufacturer Product Number | CFD69383P-B30NF |
Description | RF ANT FLAT PNL N TYP FML PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™ Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Antenna Type | Flat Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.299" (7.60mm) | |
Applications | LTE, WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $701.40900 | $28,056.36 |
| 80 | $682.41838 | $54,593.47 |
| 120 | $672.91125 | $80,749.35 |

