cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA178-NFB-UFL-8

DigiKey Part Number
CA178-NFB-UFL-8-ND
Manufacturer
Manufacturer Product Number
CA178-NFB-UFL-8
Description
COAX CBL U.FL TO N-TYPE 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to N-Type RG-178 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to N-Type
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
8.000" (203.20mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.