
CA178-SMAM-UFL-4 | |
---|---|
DigiKey Part Number | CA178-SMAM-UFL-4-ND |
Manufacturer | |
Manufacturer Product Number | CA178-SMAM-UFL-4 |
Description | COAX CBL U.FL TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA RG-178 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to SMA | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |